Need more?
Quantity | Price |
---|---|
1+ | $2.580 |
5+ | $2.580 |
10+ | $2.580 |
25+ | $2.580 |
50+ | $2.580 |
Product Information
Product Overview
The V15T26-CZ300-K is a single-pole double-throw (SPDT) standard V-basic Switch with pin plunger and quick connect terminals. The MICRO SWITCH™ V-basic standard V15 series is an electromechanical switch designed for enhanced reliability at a great value. The switch is often ideal with low-cost-of-failure- where the cost to replace the switch or to service any failure related to the switch is minimal. The V15 is designed for applications requiring greater than or equal to 100 g of operating force and electrical ratings ranging from 16 to 22A. Designed from 10K to 50K operations at a full load or 5M for mechanical life.
- Best suited for lower cost-of-failure applications
- World-wide package size acceptance
- -25 to 125°C Operating temperature range
Applications
Consumer Electronics, Industrial, HVAC
Technical Specifications
Standard
SPDT
26A
V15 Series
300gf
Pin Plunger
Quick Connect
-
250V
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate