Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
5+ | $21.010 |
10+ | $20.990 |
25+ | $20.970 |
50+ | $20.940 |
100+ | $20.920 |
250+ | $20.900 |
Price for:Each
Minimum: 5
Multiple: 1
$105.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
15.1A
Product Range
-
Operating Force Max
-
Microswitch Actuator
-
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate