Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVX80-C1
Newark Part No.10M8457
Product RangeVX Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorRoller Plunger
Contact Configuration-
Switch TerminalsConnector
Contact Current Max15mA
Contact Voltage DC Nom24V
Product RangeVX Series
Contact Voltage AC Nom-
Operating Force Max3ozf
SVHCTo Be Advised
Product Overview
The VX80-C1 is a solid state Basic Switch with a roller plunger actuator and connector terminations. The VX series combines miniature-size construction, operating and mounting convenience with solid state reliability. The switching element is a hall effect transducer with a trigger and amplifier integrated on a silicon chip. An integral magnet molded into the plunger actuates the transducer and produces a digital logic-level output.
- Plunger-operated, non-contact digital output
- Reverse voltage protection
- Transistor state - Normally off
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
15mA
Product Range
VX Series
Operating Force Max
3ozf
Microswitch Actuator
Roller Plunger
Switch Terminals
Connector
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

