Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOSIDEN BESSON
Manufacturer Part NoCYBERTONE FOUR
Newark Part No.07WX0743
Technical Datasheet
No Longer Available
Product Information
ManufacturerHOSIDEN BESSON
Manufacturer Part NoCYBERTONE FOUR
Newark Part No.07WX0743
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min6V
Supply Voltage Max12VDC
TonesMultiple
Sound Pressure Level (SPL)95dB
Current Rating-
Resonant Frequency3kHz
Transducer MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
12VDC
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3kHz
Product Range
-
Supply Voltage Min
6V
Tones
Multiple
Current Rating
-
Transducer Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate