Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5015-50MVDC-100ADC
Newark Part No.84K7389
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $114.700 |
Price for:Each
Minimum: 1
Multiple: 1
$114.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5015-50MVDC-100ADC
Newark Part No.84K7389
Product Range5000 Series
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 100A / 0mV to 50mV
Panel Cutout Height-
Panel Cutout Width-
Product Range5000 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
5000 Series
Meter Range
0A to 100A / 0mV to 50mV
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate