Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5035-150VDC
Newark Part No.84K7407
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $128.020 |
Price for:Each
Minimum: 1
Multiple: 1
$128.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5035-150VDC
Newark Part No.84K7407
Product Range5000 Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 150V
Panel Cutout Height-
Panel Cutout Width-
Product Range5000 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 5035-150VDC is an Analogue Panel Meter with gasket sealing design and DC current. It consists of a popular industrial styled Lexan case that has a gasket for harsh environmental applications which seal out dust and other air-suspended damaging particles.
- Gasketed construction to seal out dust and other air suspended damaging particles
- Ideal where impact and strength is required in harsh environments
- ±2% Full scale all DC accuracy
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
5000 Series
Meter Range
0V to 150V
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate