Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5036-5AAC-300AAC
Newark Part No.84K7419
Product Range5000 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $160.290 |
Price for:Each
Minimum: 1
Multiple: 1
$160.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5036-5AAC-300AAC
Newark Part No.84K7419
Product Range5000 Series
Technical Datasheet
Meter FunctionAC Current
Meter Range-
Panel Cutout Height-
Panel Cutout Width-
Product Range5000 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 5036-5AAC-300AAC is an Analogue Panel Meter with gasket sealing design and AC current. It consists of a popular industrial styled Lexan case that has a gasket for harsh environmental applications which seal out dust and other air-suspended damaging particles.
- Gasketed construction to seal out dust and other air suspended damaging particles
- Ideal where impact and strength is required in harsh environments
- ±2% Full scale all AC accuracy
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
5000 Series
Meter Range
-
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate