Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part NoST-66
Newark Part No.73K4933
Your Part Number
270 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.880 |
Price for:Each
Minimum: 1
Multiple: 1
$103.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part NoST-66
Newark Part No.73K4933
Technical Datasheet
Meter FunctionDC Current / DC Voltage
Meter Range50µA to 800µA / 1mA to 800mA / 1A to 15A / 50mV to 500mV / 3V to 600V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Analog panel meter
- Acrylic resin front and ABS resin case, four studs mounting
- Moving coil type class 2.0, rectifier class 2.0 accuracy
- Black case and white scale plate color
- Black or red pointer
Technical Specifications
Meter Function
DC Current / DC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
50µA to 800µA / 1mA to 800mA / 1A to 15A / 50mV to 500mV / 3V to 600V
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
