Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102244-2
Newark Part No.19J2279
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.270 |
Price for:Each
Minimum: 1
Multiple: 1
$37.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102244-2
Newark Part No.19J2279
Technical Datasheet
Accessory TypeHousing
For Use WithHTS Heavy Duty Connectors
Connector Shell Size3
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
SVHCLead (16-Jul-2019)
Technical Specifications
Accessory Type
Housing
Connector Shell Size
3
Connector Body Material
Aluminium Body
SVHC
Lead (16-Jul-2019)
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability