HXJ6R
Modular Connector, Keystone, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Cable Mount

Product Information
Product Overview
The HXJ6R from Hubbell Premise Wiring is a red colour Cat 6 Xcelerator jack. It can be used with 2x2 and 4x4 ScrubShield fire rated poke through devices. This is a industry's first tested category 6 component compliant jack. Exclusive 1-punch termination reduces termination time by 75%. Universal Hubbell keystone design fits into all Hubbell iSTATION and Delivery Plus products. It features beryllium copper nose contacts material with precious metal plating with nickel under plating. It also features phosphor bronze IDC contacts with 100microinch tin plating over nickel under plating unmatched component performance. The XJ6 is the first modular jack to undergo extreme DTE power testing to 4 x standard handling continuous DTE power, exceeding the IEEE 802.3af standard without failure or any substantial increase in temperature providing a migration path to PoE+ (30-60watts).
- Headroom beyond 500MHz (channel)
- Universal jack wiring and compatible with standard 110 termination tools
- Mating cycles exceed industry standards by 2 times
- PoE tested and verified
- Exclusive 1-punch termination tool and QuickLace combination
- Stuffer cap ensures secure strain relief and positive snap latch-in
- Termination towers provide easy pair splitting, simple lacing and fast punch-down
- High impact thermoplastic (UL 94V-0) housing
- Lexan (UL 94V-0) dust cover and polypropylen stuffer cap
- Complies with UL 1863, CSA, IEC-60603-7-4, ISO 11801, IEEE 802.3an & ANSI/TIA/EIA-568-B.2-1 (Cat 6)
Applications
Industrial
Technical Specifications
RJ45
Jack
8P8C
Cat6
-
1Ports
Unshielded
Without Magnetics
Without LED
NEXTSPEED Series
RJ45 Jack
1 x 1 (Port)
8Contacts
8Positions
Cable Mount
Vertical
IDC / IDT
Phosphor Bronze
Without Light Pipe
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate