Print Page
HXJUGY
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL PREMISE WIRING
Manufacturer Part NoHXJUGY
Newark Part No.81C7488
Product RangeNEXTSPEED Series
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL PREMISE WIRING
Manufacturer Part NoHXJUGY
Newark Part No.81C7488
Product RangeNEXTSPEED Series
Technical Datasheet
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
No. of Positions6Positions
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialBeryllium Copper
Light PipesWithout Light Pipe
Product RangeNEXTSPEED Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
LAN Category
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Beryllium Copper
Product Range
NEXTSPEED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate