Print Page
SFUSBABW
Connector Adapter, USB 2.0 A, 4 Positions, Jack, USB 2.0 B, 4 Positions, Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL PREMISE WIRING
Manufacturer Part NoSFUSBABW
Newark Part No.43M8992
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL PREMISE WIRING
Manufacturer Part NoSFUSBABW
Newark Part No.43M8992
Technical Datasheet
Inter Series Connector AUSB 2.0 A
Convert From Positions4Positions
Convert From GenderJack
Inter Series Connector BUSB 2.0 B
Convert To Positions4Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inter Series Connector A
USB 2.0 A
Convert From Gender
Jack
Convert To Positions
4Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
USB 2.0 B
Convert To Gender
Receptacle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate