Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8365C
Newark Part No.34B9966
Product RangeTwist-Lock
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $234.870 |
5+ | $212.400 |
10+ | $195.040 |
25+ | $180.750 |
50+ | $170.530 |
Price for:Each
Minimum: 1
Multiple: 1
$234.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8365C
Newark Part No.34B9966
Product RangeTwist-Lock
Technical Datasheet
Connector Type-
Current Rating50A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol)
Product Overview
The CS8365C is a 3-pole 4-wire 3-phase 50A/250VAC Twist-Lock® Insulgrip® Grounding Plug. This plug is made of nylon cover, thermoplastic polyester interior and polyester cord grip with 21.08 to 31.75mm diameter, brass blades, stainless steel shell and terminal screws.
- UL 498 listed
- HB or better Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Super tough nylon housing offers better impact qualities
- Stainless steel shroud protects contacts and prevents mismating
- Heavy duty two-piece external cord clamp provides maximum strain relief
- Box terminal with hex socket threaded slug
- Thermoplastic polyester interior provides heat resistance and impact strength
Applications
Power Management
Technical Specifications
Connector Type
-
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Current Rating
50A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability