Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGF20ILA
Newark Part No.84M9335
Product RangetradeSELECT Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGF20ILA
Newark Part No.84M9335
Product RangetradeSELECT Series
Technical Datasheet
GFCI TypeReceptacle
GFCI Plug Type-
GFCI Receptacle TypeNEMA 5-20
Current Rating20A
Voltage Rating125VAC
Cord Length - Imperial-
Cord Length - Metric-
Product RangetradeSELECT Series
SVHCTo Be Advised
Technical Specifications
GFCI Type
Receptacle
GFCI Receptacle Type
NEMA 5-20
Voltage Rating
125VAC
Cord Length - Metric
-
SVHC
To Be Advised
GFCI Plug Type
-
Current Rating
20A
Cord Length - Imperial
-
Product Range
tradeSELECT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate