Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320C
Newark Part No.89F2851
Technical Datasheet
13 In Stock
45 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.210 |
5+ | $27.440 |
10+ | $25.050 |
25+ | $23.200 |
50+ | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$30.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320C
Newark Part No.89F2851
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The H320C is a 2-pole 3-wire 20/16A 250V Grounding Connector. This IEC detachable straight blade connector is made of black nylon terminal retainer, brass power contacts, stainless steel terminal screws, nickel plated steel terminal clamp configured with IEC 60320-1 style appliance coupler, C19 and zinc plated steel assembly screws.
- UL 498 listed
- UL94HB or better Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Compatible with IEC320
- Hinged one piece body design for easy assembly
- Two captive multiple drive assembly screws
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (10-Jun-2022)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability