Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL21CM28
Newark Part No.14C4878
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.610 |
| 5+ | $147.370 |
| 10+ | $135.270 |
| 25+ | $125.300 |
| 50+ | $117.470 |
Price for:Each
Minimum: 1
Multiple: 1
$161.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL21CM28
Newark Part No.14C4878
Technical Datasheet
Convert FromNEMA L5-20R Receptacle
Convert ToNEMA 5-15P Plug
Current Rating15A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL21CM28 is a Molded Straight Adapter permits use of 20A/125V Twist-Lock® locking type plug with 15 or 20A, 125V straight blade receptacle.
- IP20 Suitability rating
Applications
Defence, Military & Aerospace, Power Management
Technical Specifications
Convert From
NEMA L5-20R Receptacle
Current Rating
15A
Connector Body Material
-
Product Range
-
Convert To
NEMA 5-15P Plug
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate