Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2320ST
Newark Part No.09AJ8970
Product RangeTwist-Lock Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.910 |
| 5+ | $28.210 |
| 10+ | $25.780 |
| 25+ | $23.890 |
| 50+ | $22.410 |
Price for:Each
Minimum: 1
Multiple: 1
$30.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2320ST
Newark Part No.09AJ8970
Product RangeTwist-Lock Series
Technical Datasheet
Connector TypeNEMA L6-20R
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
NEMA L6-20R
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (10-Jun-2022)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
