New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Electrical Connectors & Power Strips
                      4. Standard Mains Plugs
                      Print Page

                      HBL2613

                      Power Entry Connector, 2P3W, L5-30, Power Entry, 30 A, Black, White, Nylon (Polyamide) Body, 125 V

                      Date/Lot Code

                      HUBBELL WIRING DEVICES HBL2613
                      HUBBELL WIRING DEVICES HBL2613
                      HUBBELL WIRING DEVICES HBL2613
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL2613
                      Newark Part No.34F1141
                      Product RangeTwist-Lock
                      Also Known As783585038766
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$136.450
                      5+$123.400
                      10+$113.320
                      25+$105.010
                      50+$99.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $136.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL2613
                      Newark Part No.34F1141
                      Product RangeTwist-Lock
                      Also Known As783585038766
                      Technical Datasheet

                      Data Sheet

                      Connector TypePower Entry
                      Current Rating30A
                      Connector ColourBlack, White
                      Connector Body MaterialNylon (Polyamide) Body
                      Voltage Rating VAC125V
                      Product RangeTwist-Lock
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HBL2613 is a Twist-Lock® 2-pole 3-wire 30A/125VAC Insulgrip® Grounding Connector with brass contacts and nylon housing/cord clamp. This plug features superior cord grip design protects terminations from excess strain. Clear funnel shaped wire entry for ease of termination. Integral dust shield protects wiring chamber from dust or contaminants. It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 498.

                      • IP20 Moisture resistance
                      • HB or better per UL94/CSA 22.2 No. 0.17 Flammability rating
                      • -40 to 75°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Type

                      Power Entry

                      Connector Colour

                      Black, White

                      Voltage Rating VAC

                      125V

                      SVHC

                      No SVHC (23-Jan-2024)

                      Current Rating

                      30A

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Product Range

                      Twist-Lock

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.