Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2616
Newark Part No.52M9858
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $106.150 |
5+ | $96.000 |
10+ | $88.150 |
25+ | $81.690 |
50+ | $77.070 |
Price for:Each
Minimum: 1
Multiple: 1
$106.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2616
Newark Part No.52M9858
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2616 is a Twist-Lock® 2-pole 3-wire 30A/125VAC Insulgrip® grounding Flanged Receptacle with brass contacts and nylon housing. This receptacle features Backwired terminations for ease of installation. #10-32 multiple drive terminal screws (slotted, Phillips, Robertson). It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- V2 or better per UL94/CSA 22.2 No.0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Contents
Insulgrip® Flanged receptacle, Mounting screws.
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability