Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2711
Newark Part No.70B4659
Technical Datasheet
409 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $91.530 |
5+ | $83.190 |
10+ | $76.010 |
25+ | $70.450 |
50+ | $66.470 |
Price for:Each
Minimum: 1
Multiple: 1
$91.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2711
Newark Part No.70B4659
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2711 is a Twist-Lock® 3-pole 4-wire 30A 125/250VAC Insulgrip® Grounding Plug with brass blades and nylon housing. This plug features superior cord grip design protects terminations from excess strain. Clear, funnel shaped wire entry for ease of termination. Integral dust shield protects wiring chamber from dust or contaminants. It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- HB or better per UL94/CSA 22.2 No. 0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate