Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2733
Newark Part No.94F9725
Also Known As783585039336
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.550 |
| 5+ | $172.760 |
| 10+ | $158.370 |
| 25+ | $146.510 |
| 50+ | $138.040 |
Price for:Each
Minimum: 1
Multiple: 1
$190.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2733
Newark Part No.94F9725
Also Known As783585039336
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2733 is a 3-pole 4-wire grounding Twist-Lock® Connector Body with brass contacts and ribbed nylon housing provides a secure grip and impact and chemical resistance. The 30A/3-phase 480VAC Insulgrip® connector has clear polycarbonate terminal retainer, #10-32 brass (Phillips/Slotted/Robertson) terminal screws and nickel-plated cold-rolled steel terminal clamp. Superior cord grip design protects terminations from excess strain. Integral dust shield protects wiring chamber from dust or contaminants.
- Clear, funnel shaped wire entry for ease of termination
- Nickel-plated assembly screws
- 2000V Minimum withstanding dielectric voltage
Applications
Maintenance & Repair
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
480V
SVHC
No SVHC (17-Jan-2023)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability