Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2741SW
Newark Part No.35B603
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $277.730 |
5+ | $252.370 |
10+ | $230.640 |
25+ | $213.730 |
50+ | $201.660 |
Price for:Each
Minimum: 1
Multiple: 1
$277.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2741SW
Newark Part No.35B603
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HBL2741SW is a 3-pole watertight Safety-Shroud® Plug with UL type 4X environmental seal protects connection while in use. Impact resistant shroud protects blades against bending and breaking. This 4-wire Twist-Lock® AC power connector reduces exposure to arcing when connecting or disconnecting under load and it features superior cord grip design protects terminations from excess strain.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94V-0 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black, White
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate