Need more?
Quantity | Price |
---|---|
1+ | $131.700 |
5+ | $120.090 |
10+ | $110.230 |
25+ | $102.110 |
50+ | $95.730 |
Product Information
Product Overview
The HBL2810 is a Twist-Lock® 4-pole 5-wire 30A 120/208VAC grounding single Flush Receptacle with brass contacts and glass-reinforced thermoplastic polyester (RTP) base. This receptacle features high-impact abuse-resistant nylon face. The face color coding by voltage facilitates locating and mating of proper devices. Wire restraint recess for both back and side wiring, greatly reduces the possibility of loosening the terminal connection. All-brass mounting and grounding system provides a lower resistance ground path and greater resistance to corrosion than steel mounting systems. It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- V2 or better per UL94/CSA 22.2 No.0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Electrical AC Power
Black
208V
No SVHC (17-Jan-2023)
30A
Nylon (Polyamide) Body
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate