New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Electrical Connectors & Power Strips
                                                                                                  4. Standard Mains Plugs
                                                                                                  Print Page

                                                                                                  HBL2811

                                                                                                  Power Entry Connector, 4P5W, 3PH, L21-30P, Power Entry, 30 A, Black, White, Nylon (Polyamide) Body

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HUBBELL WIRING DEVICES HBL2811
                                                                                                  HUBBELL WIRING DEVICES HBL2811
                                                                                                  HUBBELL WIRING DEVICES HBL2811
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoHBL2811
                                                                                                  Newark Part No.70B3334
                                                                                                  Product RangeInsulgrip Series
                                                                                                  Also Known As783585039633
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  248 In Stock

                                                                                                  30 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$101.680
                                                                                                  5+$91.950
                                                                                                  10+$84.450
                                                                                                  25+$78.250
                                                                                                  50+$73.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $101.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoHBL2811
                                                                                                  Newark Part No.70B3334
                                                                                                  Product RangeInsulgrip Series
                                                                                                  Also Known As783585039633
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypePower Entry
                                                                                                  Current Rating30A
                                                                                                  Connector ColourBlack, White
                                                                                                  Connector Body MaterialNylon (Polyamide) Body
                                                                                                  Voltage Rating VAC208V
                                                                                                  Product RangeInsulgrip Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The HBL2811 is a 4-pole 5-wire 3-phase 30A 120/208VAC Y-type Twist-Lock® NEMA L21-30R watertight Safety-Shroud® Grounding Plug, made of black and white nylon body, brass blades, #10-32 brass Phillips/slotted/Robertson screw terminals and 9 to 29mm cord diameter.

                                                                                                  • UL 498 listed
                                                                                                  • HB or better per UL94/CSA 22.2 No.0.17 Flammability test
                                                                                                  • IP20 Moisture resistance rating
                                                                                                  • -40 to 75°C Operating temperature range
                                                                                                  • Ribbed nylon housing provides a secure grip and impact and chemical resistance
                                                                                                  • Superior cord grip design protects terminations from excess strain
                                                                                                  • Clear, funnel shaped wire entry for ease of termination
                                                                                                  • Integral dust shield protects wiring chamber from dust or contaminants

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  Power Entry

                                                                                                  Connector Colour

                                                                                                  Black, White

                                                                                                  Voltage Rating VAC

                                                                                                  208V

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Current Rating

                                                                                                  30A

                                                                                                  Connector Body Material

                                                                                                  Nylon (Polyamide) Body

                                                                                                  Product Range

                                                                                                  Insulgrip Series

                                                                                                  Technical Docs (3)

                                                                                                  Drawing EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.