Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2815
Newark Part No.46F1301
Also Known As783585039671
Your Part Number
95 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.020 |
| 5+ | $105.820 |
| 10+ | $97.170 |
| 25+ | $90.050 |
| 50+ | $84.970 |
Price for:Each
Minimum: 1
Multiple: 1
$117.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2815
Newark Part No.46F1301
Also Known As783585039671
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC208V
Product Range-
SVHCLead
Product Overview
The HBL2815 is a 4-pole 5-wire 3-phase 30A 120/208VAC Y-type Twist-Lock® NEMA L21-30R Insulgrip® Grounding Flanged Inlet, made of white nylon casing, back wired, brass blades, #10-32 brass Phillips/slotted/Robertson screw terminals.
- UL 498 listed
- HB or better per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Impact-resistant thermoplastic construction
- Back wired terminations for ease of installation
- Mounting screws included
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
208V
SVHC
Lead
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
