Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2823
Newark Part No.91B0363
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $192.960 |
5+ | $174.510 |
10+ | $160.240 |
25+ | $148.510 |
50+ | $140.120 |
Price for:Each
Minimum: 1
Multiple: 1
$192.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2823
Newark Part No.91B0363
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product Range-
SVHCLead
Product Overview
The HBL2823 is a 4-pole 5-wire 3-phase 30A 277/480VAC Y-type Twist-Lock® NEMA L22-30R Insulgrip® Grounding Connector, made of black and white nylon body, brass contacts, #10-32 Phillips/slotted/Robertson screw terminals and 9 to 29mm cord diameter.
- UL 498 listed
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Ribbed nylon housing provides a secure grip and impact and chemical resistance
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- Integral dust shield protects wiring chamber from dust or contaminants
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
480V
SVHC
Lead
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability