Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL317SGY
Newark Part No.88H7429
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL317SGY
Newark Part No.88H7429
Technical Datasheet
Accessory TypeFace Plate
For Use WithHubbell Devices
No. of Module Spaces6
Connector Body MaterialPVC (Polyvinylchloride) Body
Connector ColourGrey
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Face Plate
No. of Module Spaces
6
Connector Colour
Grey
SVHC
No SVHC (27-Jun-2018)
For Use With
Hubbell Devices
Connector Body Material
PVC (Polyvinylchloride) Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
