New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Electrical Connectors & Power Strips
                      4. Mains Adapters / Travel Adapters
                      Print Page

                      HBL31CM29

                      Mains Adapter, NEMA L5-30P Plug, NEMA 5-20R Receptacle, 30 A, White, 125 V

                      HUBBELL WIRING DEVICES HBL31CM29
                      HUBBELL WIRING DEVICES HBL31CM29
                      HUBBELL WIRING DEVICES HBL31CM29
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL31CM29
                      Newark Part No.14C5112
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$129.000
                      5+$118.760
                      25+$109.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $129.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL31CM29
                      Newark Part No.14C5112
                      Technical Datasheet

                      Data Sheet

                      Convert FromNEMA L5-30P Plug
                      Convert ToNEMA 5-20R Receptacle
                      Current Rating30A
                      Connector ColourWhite
                      Connector Body Material-
                      Voltage Rating VAC125V
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The HBL31CM29 from Hubbell is a 2 pole/3 wire with grounding straight nylon convenience adapter. This adapter with NEMA 5-20R female end operates at 20A, 125V and NEMA L5-30P male end operates at 30A, 125V.

                      • Weight is 0.3lbs

                      Applications

                      Power Management

                      Warnings

                      Overcurrent protection is determined by the blade end. The use of adapters should be limited to the lowest rated end of the adapter in order to prevent overheating. Adapters are not GFCI protected.

                      Technical Specifications

                      Convert From

                      NEMA L5-30P Plug

                      Current Rating

                      30A

                      Connector Body Material

                      -

                      Product Range

                      -

                      Convert To

                      NEMA 5-20R Receptacle

                      Connector Colour

                      White

                      Voltage Rating VAC

                      125V

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.