Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL3325C
Newark Part No.44F1500
Technical Datasheet
8 In Stock
14 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $71.610 |
5+ | $64.770 |
10+ | $59.480 |
25+ | $55.110 |
50+ | $52.000 |
Price for:Each
Minimum: 1
Multiple: 1
$71.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL3325C
Newark Part No.44F1500
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HBL3325C is a 3-pole 3-wire 20A 125/250VAC Twist-Lock® Non-NEMA Insulgrip® Non-grounding Flanged Inlet, made of white nylon casing, back wired, brass blades, #10-32 brass Phillips/slotted/Robertson screw terminals.
- UL 498 listed
- HB or better per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Impact-resistant thermoplastic construction
- Back wired terminations for ease of installation
- Mounting screws included
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability