Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL45915
Newark Part No.92B3098
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $239.940 |
5+ | $216.990 |
10+ | $199.250 |
25+ | $184.650 |
50+ | $174.220 |
Price for:Each
Minimum: 1
Multiple: 1
$239.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL45915
Newark Part No.92B3098
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC208V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HBL45915 is a Twist-Lock® 4-pole 5-wire grounding Variload® Plug with brass blades, molded thermoset housing and cover. The non-NEMA plug feature non-interchangeable center pin configuration to be designated to different circuits. It accepts #14 to #10AWG stranded copper wire only and terminals identified in accordance with UL 498.
- Heat-resistant thermoset construction
- Nickel-plated cold-rolled steel terminal clamp
- 2000V Minimum dielectric voltage withstand
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
208V
SVHC
No SVHC (10-Jun-2022)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability