Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4700
Newark Part No.94F9742
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $73.180 |
5+ | $66.190 |
10+ | $60.780 |
25+ | $56.330 |
50+ | $53.140 |
Price for:Each
Minimum: 1
Multiple: 1
$73.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4700
Newark Part No.94F9742
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBrown
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCLead
Product Overview
The HBL4700 is a Twist-Lock® 2-pole 3-wire 15A/125V Grounding Receptacle with brass contacts and RTP base. This receptacle features reinforced thermoplastic construction. Single point break-off tabs. Mounting strap tabs lock the body and base together. It accepts #18 to #10AWG stranded copper wire only and terminals identified in accordance with UL 498.
- HB or better per UL94/CSA 22.2 No. 0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Brown
Voltage Rating VAC
125V
SVHC
Lead
Current Rating
15A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate