New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Electrical Connectors & Power Strips
                      4. Standard Mains Plugs
                      Print Page

                      HBL4720C

                      Power Entry Connector, 2P3W, L5-15, Power Entry, 15 A, Black, White, Nylon (Polyamide) Body, 125 V

                      Date/Lot Code

                      HUBBELL WIRING DEVICES HBL4720C
                      HUBBELL WIRING DEVICES HBL4720C
                      HUBBELL WIRING DEVICES HBL4720C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL4720C
                      Newark Part No.32F725
                      Product RangeTwist-Lock
                      Also Known As783585171159
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      303 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$36.360
                      5+$32.880
                      10+$30.190
                      25+$27.980
                      50+$26.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL4720C
                      Newark Part No.32F725
                      Product RangeTwist-Lock
                      Also Known As783585171159
                      Technical Datasheet

                      Data Sheet

                      Connector TypePower Entry
                      Current Rating15A
                      Connector ColourBlack, White
                      Connector Body MaterialNylon (Polyamide) Body
                      Voltage Rating VAC125V
                      Product RangeTwist-Lock
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HBL4720C is a 2-pole 4-wire 15A/125VAC Twist-Lock® NEMA L5-15P Insulgrip® Grounding Plug, made of black and white nylon body, brass blades, #8-32 brass Phillips/slotted/Robertson screw terminals and 5.8 to 18.3mm cord diameter.

                      • UL 498 listed
                      • HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
                      • IP20 Moisture resistance rating
                      • -40 to 75°C Operating temperature range
                      • Individually molded face for each blade configuration
                      • Roomy wiring chamber provides ample space for wiring
                      • Ribbed nylon housing provides a secure grip that's impact and chemical resistant

                      Applications

                      Power Management

                      Technical Specifications

                      Connector Type

                      Power Entry

                      Connector Colour

                      Black, White

                      Voltage Rating VAC

                      125V

                      SVHC

                      No SVHC (23-Jan-2024)

                      Current Rating

                      15A

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Product Range

                      Twist-Lock

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.