Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4729C
Newark Part No.34F1142
Product RangeTwist-Lock
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $63.040 |
5+ | $57.010 |
10+ | $52.360 |
25+ | $48.510 |
50+ | $45.770 |
Price for:Each
Minimum: 1
Multiple: 1
$63.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4729C
Newark Part No.34F1142
Product RangeTwist-Lock
Technical Datasheet
Connector Type-
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeTwist-Lock
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL4729C is a 2-pole 3-wire 15A/125VAC Twist-Lock® NEMA L5-15P Insulgrip® Grounding Plug, made of black and white nylon body, brass blades, #8-32 brass Phillips/slotted/Robertson screw terminals and 5.8 to 18.3mm cord diameter.
- UL 498 listed
- HB or better per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Ribbed nylon housing provides a secure grip and impact and chemical resistance
- Superior cord grip design protects terminations from excess strain
- Integral VARI-SIZE insert accommodates a wide range of cord diameters
Applications
Power Management
Technical Specifications
Connector Type
-
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate