Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4P160
Newark Part No.83F5295
Product RangeHBL-P160 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4P160
Newark Part No.83F5295
Product RangeHBL-P160 Series
Technical Datasheet
Product RangeHBL-P160 Series
No. of Poles3 Pole
Suppressor TypeMains Surge Protector
Voltage Rating208VAC
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel
Peak Surge Current160kA
SVHCTo Be Advised
Technical Specifications
Product Range
HBL-P160 Series
Suppressor Type
Mains Surge Protector
Continuing Operating Voltage Max
150VAC
Peak Surge Current
160kA
No. of Poles
3 Pole
Voltage Rating
208VAC
Suppressor Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
