Quantity | Price |
---|---|
1+ | $122.460 |
5+ | $112.730 |
25+ | $103.660 |
Product Information
Product Overview
The HBL5200 is a receptacle/outlet Circuit Tester has a simple arrangement of neon lights which visually indicate correct wiring, reversed polarity, open ground wire, open neutral wire, open hot wire, hot and ground reversed and hot wire on neutral terminal and hot terminal unwired. Simply plug the HBL5200 into a single phase 125V 2-pole 3-wire outlet and the combination of lighted or unlighted lamps will immediately indicate the condition of the circuit. The instructions and symbol identification are printed on durable polyester labels permanently attached to the tester. User information and instructions printed on durable polyester labels permanently attached to the tester.
- Large and easy to read symbols
- Recessed indicating lamps with one piece Polycarbonate lens
- Tough impact-resistant nylon housing
- Rotatable labels can be easily read regardless of tester position
Applications
Test & Measurement
Technical Specifications
US Mains Socket
-
-
To Be Advised
-
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate