Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5262SA
Newark Part No.87F1052
Product RangeCircuit Guard®
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $191.130 |
25+ | $160.950 |
50+ | $148.570 |
100+ | $130.000 |
250+ | $120.720 |
Price for:Each
Minimum: 1
Multiple: 1
$191.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5262SA
Newark Part No.87F1052
Product RangeCircuit Guard®
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourBlue
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product RangeCircuit Guard®
SVHCLead
Product Overview
The HBL5262SA is a 2-outlet 2-pole 3-wire blue Circuit Guard® Duplex Receptacle with light and alarm. The specification grade surge suppression receptacle has steel-zinc coated mounting strap, brass clamping plate and terminal screws.
- Tandem modified bypass contact design
- Red LED
- Audible and visual alarm
- Green steel grounding screw
- Stainless steel auto ground clip
- Zinc-plated steel mounting screws
- Nylon alarm muting screw
Applications
Industrial
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Blue
Voltage Rating VAC
125V
SVHC
Lead
Current Rating
15A
Connector Body Material
Thermoplastic Body
Product Range
Circuit Guard®
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate