Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL530B9W
Newark Part No.14C5504
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $582.000 |
5+ | $497.520 |
10+ | $466.230 |
Price for:Each
Minimum: 1
Multiple: 1
$582.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL530B9W
Newark Part No.14C5504
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCLead
Product Overview
The HBL530B9W is a 4-pole 5-wire female watertight IEC Pin and Sleeve Inlet with socket-type silver-plated brass contacts. It has high-impact thermoset retainer, Rynite SST35 lock ring and a neoprene gasket. The IEC watertight device provides safe and dependable performance in the most demanding environments. The heavy-duty non-conductive nylon construction provides impact and corrosion protection. The thermoset polyester contact carriers withstand high temperatures and provide resistance to electrical tracking. The IEC pin and sleeve device is colour coded by voltage for easy identification.
- Zytel 101 nylon mounting flange
- 2HP Power rating
- 30A Current rating
- 3000VAC Dielectric withstand voltage
- 600V RMS Maximum working voltage
- IP67 Ingress protection
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Lead
Product Range
-
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate