Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5362
Newark Part No.35B721
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.340 |
| 5+ | $46.090 |
| 10+ | $42.830 |
| 25+ | $40.070 |
Price for:Each
Minimum: 1
Multiple: 1
$50.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5362
Newark Part No.35B721
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourBrown
Connector Body MaterialPET (Polyethylene Terephthalate) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL5362 is a 2-pole 3-wire 20A/125V grounding HBL® extra heavy duty grade Duplex Receptacle with brass by-pass power contacts and PBT base. This straight blade receptacle features back-wired ground terminal allows faster and easier installation. One-piece brass integral ground strap. Finder groove face and deep body design with circuit ID face. It accepts #14 to #10AWG copper stranded or solid conductor only and terminals identified in accordance with UL 498 and CSA.
- UL94V-2 (top) and UL94V-0 (base) Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Brown
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
PET (Polyethylene Terephthalate) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability