Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5669C
Newark Part No.94F9751
Product RangeStraight Blade Insulgrip
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $70.280 |
5+ | $63.560 |
10+ | $58.370 |
25+ | $54.090 |
50+ | $51.030 |
Price for:Each
Minimum: 1
Multiple: 1
$70.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5669C
Newark Part No.94F9751
Product RangeStraight Blade Insulgrip
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeStraight Blade Insulgrip
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL5669C is a 2-pole 3-wire 15A/250VAC Insulgrip® NEMA 6-15R straight blade grounding Connector Body, made of black and white nylon housing/cord clamp, brass contacts, #8-32 multi drive terminal screws and 5.8-18.3mm cord diameter, nickel plated steel terminal clamps, assembly screws.
- UL 498 listed
- UL94HB or better Flammability rating
- -40 to 75°C Operating temperature range
- Individual wiring terminals completely enclosed
- Powerful, offsetting cord grips clamp on individual conductors
- Fast lead assembly screws
- Beveled housing prevents snagging
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Insulgrip
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability