Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5965VY
Newark Part No.35B775
Product RangeStraight Blade Valise
Also Known As783585013091
Technical Datasheet
1,456 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.590 |
5+ | $20.430 |
10+ | $18.760 |
25+ | $17.380 |
50+ | $16.410 |
Price for:Each
Minimum: 1
Multiple: 1
$22.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5965VY
Newark Part No.35B775
Product RangeStraight Blade Valise
Also Known As783585013091
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeStraight Blade Valise
SVHCMelamine
Product Overview
The HBL5965VY is a 2-pole 3-wire 15A/125VAC Valise® NEMA 5-15P straight blade Grounding Plug, made of yellow nylon housing, brass blades having 5.6 to 16.8mm cord diameter, plated steel assembly screws with #8-32 brass multiple drive, nickel plated steel terminal clamp.
- UL 498 listed
- UL94HB or better Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Hinged one piece body design for easy assembly
- Powerful, offsetting cord grips clamp on individual conductors
- Assembly screws are captive and will not fall out while wiring
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Melamine
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Valise
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate