Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL6MG6
Newark Part No.93Y6897
Product RangeHBL6MG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Quantity | Price |
---|---|
1+ | $376.110 |
10+ | $291.240 |
25+ | $254.630 |
50+ | $242.980 |
100+ | $239.650 |
Price for:Each
Minimum: 1
Multiple: 1
$376.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL6MG6
Newark Part No.93Y6897
Product RangeHBL6MG Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length6ft
Peak Surge Current30kA
Energy Rating550J
Product RangeHBL6MG Series
SVHCLead
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
30kA
Product Range
HBL6MG Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
6ft
Energy Rating
550J
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate