Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7379
Newark Part No.14C5682
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $289.800 |
5+ | $263.340 |
10+ | $240.660 |
25+ | $223.020 |
50+ | $210.420 |
Price for:Each
Minimum: 1
Multiple: 1
$289.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7379
Newark Part No.14C5682
Technical Datasheet
Connector TypeStandard Power Entry
Current Rating50A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC600V
Product Range-
SVHCLead
Technical Specifications
Connector Type
Standard Power Entry
Connector Colour
Black
Voltage Rating VAC
600V
SVHC
Lead
Current Rating
50A
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate