Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7486
Newark Part No.38F506
Product RangeMidget Twist-Lock
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.400 |
5+ | $44.670 |
10+ | $41.020 |
25+ | $38.010 |
50+ | $35.870 |
Price for:Each
Minimum: 1
Multiple: 1
$49.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7486
Newark Part No.38F506
Product RangeMidget Twist-Lock
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialStainless Steel Body
Voltage Rating VAC250V
Product RangeMidget Twist-Lock
SVHCLead
Product Overview
The HBL7486 is a 3-pole 3-wire 15A 125/250VAC midget Twist-Lock® NEMA ML-3P Non-grounding Flanged Inlet, made of stainless steel flange, exposed terminals, brass blades, #5-40 brass screw terminals.
- UL 498 listed
- HB or better as per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- High heat resistant phenolic base
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
15A
Connector Body Material
Stainless Steel Body
Product Range
Midget Twist-Lock
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability