Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8262S
Newark Part No.83F5308
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8262S
Newark Part No.83F5308
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating VAC120V
USB Standard-
No. of USB Ports-
USB Connector Type-
No. of Outlets2 Outlet
Connector ColourBlue
Connector MountingPanel Mount
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
120V
No. of USB Ports
-
No. of Outlets
2 Outlet
Connector Mounting
Panel Mount
Current Rating
15A
USB Standard
-
USB Connector Type
-
Connector Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
