Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8W100
Newark Part No.83F5292
Product RangeHBL?W100 (NF) Series
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8W100
Newark Part No.83F5292
Product RangeHBL?W100 (NF) Series
Technical Datasheet
Product RangeHBL?W100 (NF) Series
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
No. of Outlets1Outlets
Voltage Rating480VAC
Continuing Operating Voltage Max320VAC
Suppressor MountingPanel
Peak Surge Current100kA
SVHCTo Be Advised
Technical Specifications
Product Range
HBL?W100 (NF) Series
No. of Poles
2 Pole
Voltage Rating
480VAC
Suppressor Mounting
Panel
SVHC
To Be Advised
Suppressor Type
Mains Surge Protector
No. of Outlets
1Outlets
Continuing Operating Voltage Max
320VAC
Peak Surge Current
100kA
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
