Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.880 |
| 10+ | $66.330 |
| 25+ | $65.780 |
| 50+ | $65.230 |
| 100+ | $64.680 |
Price for:Each
Minimum: 1
Multiple: 1
$66.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL9977C
Newark Part No.35B928
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL9977C is a 3-pole Insulgrip® Plug with impact and chemical resistant ribbed nylon housing. This 3-wire non-grounding standard plug features fast lead assembly screws and bevelled housing prevents snagging.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94V-2 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
