Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHXJ5EW
Newark Part No.27C9950
Product RangeXcelerator XJ5e Series
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHXJ5EW
Newark Part No.27C9950
Product RangeXcelerator XJ5e Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts4Contacts
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialBeryllium Copper
Light PipesWithout Light Pipe
Product RangeXcelerator XJ5e Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XJ5e series 1-port Category 5e Xcelerator Jacks for 10/100/1000BASE-T applications with usable bandwidth of 190MHz in the channel.
- Available in various colours
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
No. of Positions
8Positions
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Beryllium Copper
Product Range
Xcelerator XJ5e Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
