Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNP14W
Newark Part No.17M6990
Technical Datasheet
Accessory TypeWallplate
For Use WithConnectors
No. of Module Spaces-
Connector Body Material-
Connector Colour-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Wallplate
No. of Module Spaces
-
Connector Colour
-
SVHC
No SVHC (17-Jan-2022)
For Use With
Connectors
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
