Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNP1W
Newark Part No.17M6916
Technical Datasheet
Accessory TypeWall Plate
For Use WithElectrical Toggle Switches
No. of Module Spaces1
Connector Body MaterialNylon (Polyamide) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NP1W is a non-metallic white toggle switch Wall Plate made of high-impact self-extinguishing nylon. This wall plate features 1-gang, smooth appearance and reinforcement ribs for extra strength. The captive screw holds mounting screw in place.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (10-Jun-2022)
For Use With
Electrical Toggle Switches
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
