New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      SHC1032

                      Cable Gland, 3/4" NPT, 0.25 ", 0.375 ", Aluminum, White, IP66

                      Date/Lot Code

                      HUBBELL WIRING DEVICES SHC1032
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoSHC1032
                      Newark Part No.31F1322
                      Product RangeSHC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      67 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$16.220
                      5+$13.330
                      50+$10.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoSHC1032
                      Newark Part No.31F1322
                      Product RangeSHC Series
                      Technical Datasheet

                      Data Sheet

                      Thread Size3/4" NPT
                      Cable Diameter Min0.25"
                      Cable Diameter Max0.375"
                      Cable Gland MaterialAluminum
                      Gland ColourWhite
                      IP / NEMA RatingIP66
                      Product RangeSHC Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The SHC1032 is a 3/4-inch white Cord Connector made of machined aluminum with straight male connection. It provides durable performance and a clean attractive look without adding unwanted weight. It features an attractive knurled finish which makes them easy to handle.

                      • Halogen- and silicone-free
                      • UL94V-2 Flammability rating
                      • IP66 Protection rating
                      • -22 to 225°F Temperature range

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Thread Size

                      3/4" NPT

                      Cable Diameter Max

                      0.375"

                      Gland Colour

                      White

                      Product Range

                      SHC Series

                      Cable Diameter Min

                      0.25"

                      Cable Gland Material

                      Aluminum

                      IP / NEMA Rating

                      IP66

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.